25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDF24V-HF

DigiKey Part Number
CPDF24V-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDF24V-HF
Description
TVS DIODE 24VWM 25V 1005/SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
47W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09052 €362,08 €
8.0000,08249 €659,92 €
12.0000,07840 €940,80 €
20.0000,07381 €1.476,20 €
28.0000,07108 €1.990,24 €
40.0000,06844 €2.737,60 €
100.0000,06455 €6.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09052 €
Unit Price with VAT:0,10953 €