
CPDA10C60VB-HF | |
|---|---|
DigiKey Part Number | 641-CPDA10C60VB-HFTR-ND - Tape & Reel (TR) 641-CPDA10C60VB-HFCT-ND - Cut Tape (CT) 641-CPDA10C60VB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDA10C60VB-HF |
Description | TVS DIODE 60VWM 110VC DFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | 65V | |
Voltage - Clamping (Max) @ Ipp | 110V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | 198W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,19966 € | 99,83 € |
| 1.000 | 0,16179 € | 161,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12393 € | 371,79 € |
| 6.000 | 0,12135 € | 728,10 € |
| 9.000 | 0,11876 € | 1.068,84 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

