
CPDA10C1V5U-HF | |
|---|---|
DigiKey Part Number | 641-CPDA10C1V5U-HFTR-ND - Tape & Reel (TR) 641-CPDA10C1V5U-HFCT-ND - Cut Tape (CT) 641-CPDA10C1V5U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDA10C1V5U-HF |
Description | TVS DIODE 1.5VWM 9VC DFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 2.3V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18230 € | 18,23 € |
| 500 | 0,13686 € | 68,43 € |
| 1.000 | 0,12219 € | 122,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10351 € | 310,53 € |
| 6.000 | 0,09410 € | 564,60 € |
| 9.000 | 0,08930 € | 803,70 € |
| 15.000 | 0,08390 € | 1.258,50 € |
| 21.000 | 0,08071 € | 1.694,91 € |
| 30.000 | 0,07760 € | 2.328,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

