
CMS07P10V8-HF | |
|---|---|
DigiKey Part Number | 641-CMS07P10V8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS07P10V8-HF |
Description | MOSFET P-CH 100V 2.2A/7A PRPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.2A (Ta), 7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount PR-PAK (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 260mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PR-PAK (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19202 € | 960,10 € |
| 10.000 | 0,17783 € | 1.778,30 € |
| 15.000 | 0,17060 € | 2.559,00 € |
| 25.000 | 0,16567 € | 4.141,75 € |
| Unit Price without VAT: | 0,19202 € |
|---|---|
| Unit Price with VAT: | 0,23234 € |

