
CGRM4005-G | |
|---|---|
DigiKey Part Number | 641-1460-2-ND - Tape & Reel (TR) 641-1460-1-ND - Cut Tape (CT) 641-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRM4005-G |
Description | DIODE STANDARD 600V 1A MINI SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4005-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,10698 € | 53,49 € |
| 1.000 | 0,07239 € | 72,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09713 € | 242,82 € |
| 5.000 | 0,04905 € | 245,25 € |
| 7.500 | 0,04619 € | 346,43 € |
| 12.500 | 0,04603 € | 575,38 € |
| 17.500 | 0,04498 € | 787,15 € |
| 25.000 | 0,04145 € | 1.036,25 € |
| 62.500 | 0,03782 € | 2.363,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |











