Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA207UA

DigiKey Part Number
296-15093-5-ND
Manufacturer
Manufacturer Product Number
PGA207UA
Description
IC INST AMP 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA207UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
25V/µs
-3db Bandwidth
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
12.4mA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18.12.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
145,30000 €45,30 €
1037,24700 €372,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,30000 €
Unit Price with VAT:54,81300 €

Other Suppliers on DigiKey

26.576In Stock
Ships from Rochester Electronics, LLC