Diode 40 V 1A Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBUC140LC-HF

DigiKey Part Number
641-CDBUC140LC-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBUC140LC-HF
Description
DIODE SCHOTTKY 40V 1A 0603C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount 0603C/SOD-523F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07301 €292,04 €
8.0000,06628 €530,24 €
12.0000,06286 €754,32 €
20.0000,05900 €1.180,00 €
28.0000,05672 €1.588,16 €
40.0000,05450 €2.180,00 €
100.0000,04963 €4.963,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07301 €
Unit Price with VAT:0,08834 €