
CDBT0230-HF | |
|---|---|
DigiKey Part Number | 641-1467-2-ND - Tape & Reel (TR) 641-1467-1-ND - Cut Tape (CT) 641-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBT0230-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,07800 € | 78,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06986 € | 209,58 € |
| 6.000 | 0,05852 € | 351,12 € |
| 9.000 | 0,05265 € | 473,85 € |
| 15.000 | 0,05102 € | 765,30 € |
| 21.000 | 0,04999 € | 1.049,79 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 75.000 | 0,04569 € | 3.426,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

