CDBQR0140R-HF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 40 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR0140R-HF

DigiKey Part Number
CDBQR0140R-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBQR0140R-HF
Description
DIODE SCHOTTKY 40V 100MA 0402
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0140R-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.05.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05623 €281,15 €
10.0000,04045 €404,50 €
15.0000,03968 €595,20 €
25.0000,03806 €951,50 €
35.0000,03746 €1.311,10 €
50.0000,03340 €1.670,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05623 €
Unit Price with VAT:0,06804 €