11V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC3V3U-HF

DigiKey Part Number
641-CPDQC3V3U-HF-ND
Manufacturer
Manufacturer Product Number
CPDQC3V3U-HF
Description
TVS DIODE 3.3VWM 11VC 0402C
Customer Reference
Detailed Description
11V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
61W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
38pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.