
ACDBQC40-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC40-HFTR-ND - Tape & Reel (TR) 641-ACDBQC40-HFCT-ND - Cut Tape (CT) 641-ACDBQC40-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC40-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,07000 € | 35,00 € |
| 1.000 | 0,05893 € | 58,93 € |
| 2.000 | 0,05332 € | 106,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04607 € | 230,35 € |
| 10.000 | 0,03873 € | 387,30 € |
| 15.000 | 0,03681 € | 552,15 € |
| 25.000 | 0,03530 € | 882,50 € |
| 35.000 | 0,03471 € | 1.214,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

