
CDBP00340-HF | |
|---|---|
DigiKey Part Number | 641-CDBP00340-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBP00340-HF |
Description | DIODE SCHOTTKY 30V 30MA SOD723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07568 € | 605,44 € |
| 16.000 | 0,06938 € | 1.110,08 € |
| 24.000 | 0,06617 € | 1.588,08 € |
| 40.000 | 0,06256 € | 2.502,40 € |
| 56.000 | 0,06043 € | 3.384,08 € |
| 80.000 | 0,05835 € | 4.668,00 € |
| Unit Price without VAT: | 0,07568 € |
|---|---|
| Unit Price with VAT: | 0,09157 € |

