CDBHM140L-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 70
Unit Price: 1,03000 €
Datasheet
Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM140L-G

DigiKey Part Number
CDBHM140L-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBHM140L-G
Description
BRIDGE RECT 1PHASE 40V 1A MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes