
CDSER4148 | |
|---|---|
DigiKey Part Number | 641-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSER4148 |
Description | DIODE STANDARD 75V 150MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05015 € | 200,60 € |
| 8.000 | 0,04523 € | 361,84 € |
| 12.000 | 0,04273 € | 512,76 € |
| 20.000 | 0,03991 € | 798,20 € |
| 28.000 | 0,03823 € | 1.070,44 € |
| 40.000 | 0,03661 € | 1.464,40 € |
| 100.000 | 0,03305 € | 3.305,00 € |
| 200.000 | 0,03093 € | 6.186,00 € |
| Unit Price without VAT: | 0,05015 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

