Similar

CDBFR0140L | |
|---|---|
DigiKey Part Number | 641-1129-2-ND - Tape & Reel (TR) 641-1129-1-ND - Cut Tape (CT) 641-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFR0140L |
Description | DIODE SCHOTTKY 40V 100MA 1005 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0140L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


