


CDBQR00340 | |
|---|---|
DigiKey Part Number | 641-1270-2-ND - Tape & Reel (TR) 641-1270-1-ND - Cut Tape (CT) 641-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR00340 |
Description | DIODE SCHOTTKY 40V 30MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR00340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,07426 € | 37,13 € |
| 2.000 | 0,06625 € | 132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08690 € | 434,50 € |
| 10.000 | 0,04905 € | 490,50 € |
| 15.000 | 0,04639 € | 695,85 € |
| 25.000 | 0,04457 € | 1.114,25 € |
| 35.000 | 0,04388 € | 1.535,80 € |
| 50.000 | 0,03891 € | 1.945,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |











