
CDBFR0230R | |
|---|---|
DigiKey Part Number | 641-1132-2-ND - Tape & Reel (TR) 641-1132-1-ND - Cut Tape (CT) 641-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFR0230R |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0230R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06558 € | 262,32 € |
| 8.000 | 0,05943 € | 475,44 € |
| 12.000 | 0,05629 € | 675,48 € |
| 20.000 | 0,05276 € | 1.055,20 € |
| 28.000 | 0,05068 € | 1.419,04 € |
| 40.000 | 0,04865 € | 1.946,00 € |
| 100.000 | 0,04419 € | 4.419,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

