Diode Array 1 Pair Common Cathode 150 V 10A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBD10150-G

DigiKey Part Number
CDBD10150-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBD10150-G
Description
DIODE ARRAY SCHOT 150V 10A D2PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,51845 €414,76 €
1.6000,47708 €763,33 €
2.4000,45600 €1.094,40 €
4.0000,43233 €1.729,32 €
5.6000,41831 €2.342,54 €
8.0000,41641 €3.331,28 €
Manufacturers Standard Package
Unit Price without VAT:0,51845 €
Unit Price with VAT:0,62732 €