Direct

CDBB560-G | |
|---|---|
DigiKey Part Number | CDBB560-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB560-G |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20528 € | 615,84 € |
| 6.000 | 0,18908 € | 1.134,48 € |
| 9.000 | 0,18083 € | 1.627,47 € |
| 15.000 | 0,17156 € | 2.573,40 € |
| 21.000 | 0,16674 € | 3.501,54 € |
| Unit Price without VAT: | 0,20528 € |
|---|---|
| Unit Price with VAT: | 0,24839 € |


