


CDBB320-G | |
|---|---|
DigiKey Part Number | 641-1115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB320-G |
Description | DIODE SCHOTTKY 20V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB320-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14395 € | 431,85 € |
| 6.000 | 0,13314 € | 798,84 € |
| 9.000 | 0,12760 € | 1.148,40 € |
| 15.000 | 0,12156 € | 1.823,40 € |
| Unit Price without VAT: | 0,14395 € |
|---|---|
| Unit Price with VAT: | 0,17418 € |

