
CDBB160LR-HF | |
|---|---|
DigiKey Part Number | CDBB160LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB160LR-HF |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12866 € | 385,98 € |
| 6.000 | 0,11754 € | 705,24 € |
| 9.000 | 0,11188 € | 1.006,92 € |
| 15.000 | 0,10551 € | 1.582,65 € |
| 21.000 | 0,10174 € | 2.136,54 € |
| 30.000 | 0,09807 € | 2.942,10 € |
| 75.000 | 0,09467 € | 7.100,25 € |
| Unit Price without VAT: | 0,12866 € |
|---|---|
| Unit Price with VAT: | 0,15568 € |


