


CDBA140SL-HF | |
|---|---|
DigiKey Part Number | 641-1762-2-ND - Tape & Reel (TR) 641-1762-1-ND - Cut Tape (CT) 641-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140SL-HF |
Description | DIODE SCHOTTKY 40V 1.4A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.4A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA140SL-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 330 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,26768 € | 133,84 € |
| 1.000 | 0,23439 € | 234,39 € |
| 2.000 | 0,22035 € | 440,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19693 € | 984,65 € |
| 10.000 | 0,18559 € | 1.855,90 € |
| 15.000 | 0,17069 € | 2.560,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |











