Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA1200LR-HF

DigiKey Part Number
CDBA1200LR-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBA1200LR-HF
Description
DIODE SCHOTTKY 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.