
85322060 | |
|---|---|
DigiKey Part Number | 2582-85322060-ND |
Manufacturer | |
Manufacturer Product Number | 85322060 |
Description | COMPLETE UNIT GREEN LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 85322060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 115 ~ 230VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,68000 € | 275,68 € |
| Unit Price without VAT: | 275,68000 € |
|---|---|
| Unit Price with VAT: | 333,57280 € |

