
BSS84W-G | |
|---|---|
DigiKey Part Number | 641-BSS84W-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84W-G |
Description | MOSFET P-CH 50V 0.13A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08789 € | 263,67 € |
| 6.000 | 0,07976 € | 478,56 € |
| 9.000 | 0,07561 € | 680,49 € |
| 15.000 | 0,07095 € | 1.064,25 € |
| 21.000 | 0,06819 € | 1.431,99 € |
| 30.000 | 0,06550 € | 1.965,00 € |
| 75.000 | 0,05961 € | 4.470,75 € |
| Unit Price without VAT: | 0,08789 € |
|---|---|
| Unit Price with VAT: | 0,10635 € |

