Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

BC856B-HF | |
|---|---|
DigiKey Part Number | 641-1825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856B-HF |
Description | TRANS PNP 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2.2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03772 € | 113,16 € |
| 6.000 | 0,03374 € | 202,44 € |
| 9.000 | 0,03170 € | 285,30 € |
| 15.000 | 0,02941 € | 441,15 € |
| 21.000 | 0,02806 € | 589,26 € |
| 30.000 | 0,02674 € | 802,20 € |
| 75.000 | 0,02384 € | 1.788,00 € |
| 150.000 | 0,02205 € | 3.307,50 € |
| 300.000 | 0,02055 € | 6.165,00 € |
| Unit Price without VAT: | 0,03772 € |
|---|---|
| Unit Price with VAT: | 0,04564 € |





