
ATV50C800J-HF | |
|---|---|
DigiKey Part Number | ATV50C800J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV50C800J-HF |
Description | TVS DIODE 80VWM 129.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C800J-HF Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 80V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 88.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 129.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 38.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98438 € | 2.953,14 € |
| Unit Price without VAT: | 0,98438 € |
|---|---|
| Unit Price with VAT: | 1,19110 € |

