Direct
Direct

ATV06B800JB-HF | |
|---|---|
DigiKey Part Number | ATV06B800JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B800JB-HF |
Description | TVS DIODE 80VWM 129.6V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 4.63A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B800JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 4.63A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17125 € | 513,75 € |
| 6.000 | 0,15728 € | 943,68 € |
| 9.000 | 0,15016 € | 1.351,44 € |
| 15.000 | 0,14216 € | 2.132,40 € |
| 21.000 | 0,13742 € | 2.885,82 € |
| 30.000 | 0,13439 € | 4.031,70 € |
| Unit Price without VAT: | 0,17125 € |
|---|---|
| Unit Price with VAT: | 0,20721 € |


