


ATV04A360J-HF | |
|---|---|
DigiKey Part Number | 641-1566-2-ND - Tape & Reel (TR) 641-1566-1-ND - Cut Tape (CT) 641-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A360J-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.88A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A360J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.88A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,14330 € | 71,65 € |
| 1.000 | 0,12803 € | 128,03 € |
| 2.000 | 0,11516 € | 230,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10122 € | 506,10 € |
| 10.000 | 0,09260 € | 926,00 € |
| 15.000 | 0,08820 € | 1.323,00 € |
| 25.000 | 0,08326 € | 2.081,50 € |
| 35.000 | 0,08034 € | 2.811,90 € |
| 50.000 | 0,07749 € | 3.874,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

