
ATV02W400B-HF | |
|---|---|
DigiKey Part Number | 641-1666-2-ND - Tape & Reel (TR) 641-1666-1-ND - Cut Tape (CT) 641-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W400B-HF |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ATV02W400B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,12910 € | 64,55 € |
| 1.000 | 0,12004 € | 120,04 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,10289 € | 308,67 € |
| 6.000 | 0,08520 € | 511,20 € |
| 9.000 | 0,07745 € | 697,05 € |
| 15.000 | 0,07401 € | 1.110,15 € |
| 21.000 | 0,07100 € | 1.491,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |











