
CDBQR0230R-HF | |
|---|---|
DigiKey Part Number | 641-2081-2-ND - Tape & Reel (TR) 641-2081-1-ND - Cut Tape (CT) 641-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0230R-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0230R-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBQC0230R-HF | Comchip Technology | 0 | 641-CDBQC0230R-HFTR-ND | 0,04554 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06888 € | 34,44 € |
| 1.000 | 0,06084 € | 60,84 € |
| 2.000 | 0,05406 € | 108,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04670 € | 233,50 € |
| 10.000 | 0,04215 € | 421,50 € |
| 15.000 | 0,03982 € | 597,30 € |
| 25.000 | 0,03721 € | 930,25 € |
| 35.000 | 0,03566 € | 1.248,10 € |
| 50.000 | 0,03415 € | 1.707,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

