
ATV02W280B-HF | |
|---|---|
DigiKey Part Number | 641-2080-2-ND - Tape & Reel (TR) 641-2080-1-ND - Cut Tape (CT) 641-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W280B-HF |
Description | TVS DIODE 28VWM 45.4VC SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W280B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.41A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,13942 € | 69,71 € |
| 1.000 | 0,10413 € | 104,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07831 € | 234,93 € |
| 6.000 | 0,07745 € | 464,70 € |
| 9.000 | 0,07669 € | 690,21 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |


