
ASMF4L45CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF4L45CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF4L45CA-HF |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08918 € | 267,54 € |
| 6.000 | 0,08094 € | 485,64 € |
| 9.000 | 0,07675 € | 690,75 € |
| 15.000 | 0,07203 € | 1.080,45 € |
| 21.000 | 0,06923 € | 1.453,83 € |
| 30.000 | 0,06652 € | 1.995,60 € |
| 75.000 | 0,06056 € | 4.542,00 € |
| Unit Price without VAT: | 0,08918 € |
|---|---|
| Unit Price with VAT: | 0,10791 € |

