
ASMBJ130CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMBJ130CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMBJ130CA-HF |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13105 € | 393,15 € |
| 6.000 | 0,11976 € | 718,56 € |
| 9.000 | 0,11401 € | 1.026,09 € |
| 15.000 | 0,10755 € | 1.613,25 € |
| 21.000 | 0,10372 € | 2.178,12 € |
| 30.000 | 0,10000 € | 3.000,00 € |
| 75.000 | 0,09682 € | 7.261,50 € |
| Unit Price without VAT: | 0,13105 € |
|---|---|
| Unit Price with VAT: | 0,15857 € |

