Parametric Equivalent

AES2AF-HF | |
|---|---|
DigiKey Part Number | 641-AES2AF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES2AF-HF |
Description | DIODE STANDARD 50V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09634 € | 963,40 € |
| 20.000 | 0,08895 € | 1.779,00 € |
| 30.000 | 0,08519 € | 2.555,70 € |
| 50.000 | 0,08096 € | 4.048,00 € |
| 70.000 | 0,08041 € | 5.628,70 € |
| Unit Price without VAT: | 0,09634 € |
|---|---|
| Unit Price with VAT: | 0,11657 € |



