Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRH584C5V1-HF | |
|---|---|
DigiKey Part Number | 641-ACZRH584C5V1-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRH584C5V1-HF |
Description | AUTOMOTIVE DIODE ZENER 5.1V 200M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5.88% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06540 € | 196,20 € |
| 6.000 | 0,05904 € | 354,24 € |
| 9.000 | 0,05580 € | 502,20 € |
| 15.000 | 0,05215 € | 782,25 € |
| 21.000 | 0,04999 € | 1.049,79 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 75.000 | 0,04328 € | 3.246,00 € |
| 150.000 | 0,04088 € | 6.132,00 € |
| Unit Price without VAT: | 0,06540 € |
|---|---|
| Unit Price with VAT: | 0,07913 € |




