Similar

ACGRC306-HF | |
|---|---|
DigiKey Part Number | ACGRC306-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRC306-HF |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15682 € | 470,46 € |
| 6.000 | 0,14377 € | 862,62 € |
| 9.000 | 0,13712 € | 1.234,08 € |
| 15.000 | 0,12965 € | 1.944,75 € |
| 21.000 | 0,12522 € | 2.629,62 € |
| 30.000 | 0,12092 € | 3.627,60 € |
| Unit Price without VAT: | 0,15682 € |
|---|---|
| Unit Price with VAT: | 0,18975 € |


