
ACGRC304-HF | |
|---|---|
DigiKey Part Number | 641-1908-2-ND - Tape & Reel (TR) 641-1908-1-ND - Cut Tape (CT) 641-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRC304-HF |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28760 € | 28,76 € |
| 500 | 0,21934 € | 109,67 € |
| 1.000 | 0,19735 € | 197,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15682 € | 470,46 € |
| 6.000 | 0,14844 € | 890,64 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

