
ACGRBT201-HF | |
|---|---|
DigiKey Part Number | ACGRBT201-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRBT201-HF |
Description | DIODE STANDARD 200V 2A 2114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | ACGRBT201-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2114/DO-214AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14948 € | 747,40 € |
| 10.000 | 0,13787 € | 1.378,70 € |
| 15.000 | 0,13195 € | 1.979,25 € |
| 25.000 | 0,12530 € | 3.132,50 € |
| 35.000 | 0,12324 € | 4.313,40 € |
| Unit Price without VAT: | 0,14948 € |
|---|---|
| Unit Price with VAT: | 0,18087 € |

