Image for ACGRAT104-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRAT104-HF

DigiKey Part Number
ACGRAT104-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACGRAT104-HF
Description
DIODE STANDARD 800V 1A 2010
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount 2010/DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
ACGRAT104-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2010/DO-214AC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.05.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09548 €286,44 €
6.0000,08677 €520,62 €
9.0000,08233 €740,97 €
15.0000,07734 €1.160,10 €
21.0000,07438 €1.561,98 €
30.0000,07151 €2.145,30 €
75.0000,06557 €4.917,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09548 €
Unit Price with VAT:0,11553 €