
ACDSV6-4448TI-G | |
|---|---|
DigiKey Part Number | 641-1622-2-ND - Tape & Reel (TR) 641-1622-1-ND - Cut Tape (CT) 641-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDSV6-4448TI-G |
Description | DIODE ARRAY GP 80V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19860 € | 19,86 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,13418 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11417 € | 342,51 € |
| 6.000 | 0,10408 € | 624,48 € |
| 9.000 | 0,09894 € | 890,46 € |
| 15.000 | 0,09316 € | 1.397,40 € |
| 21.000 | 0,09139 € | 1.919,19 € |
| 30.000 | 0,09039 € | 2.711,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

