Diode 40 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBMT140-HF

DigiKey Part Number
641-1612-2-ND - Tape & Reel (TR)
641-1612-1-ND - Cut Tape (CT)
641-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBMT140-HF
Description
DIODE SCHOTTKY 40V 1A SOD123H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
ACDBMT140-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28400 €2,84 €
1000,18070 €18,07 €
5000,13592 €67,96 €
1.0000,12147 €121,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10480 €314,40 €
6.0000,09379 €562,74 €
9.0000,08906 €801,54 €
15.0000,08375 €1.256,25 €
21.0000,08180 €1.717,80 €
30.0000,07953 €2.385,90 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €