
ABAV23C-HF | |
|---|---|
DigiKey Part Number | 641-ABAV23C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV23C-HF |
Description | DIODE ARR GP 250V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06296 € | 188,88 € |
| 6.000 | 0,05682 € | 340,92 € |
| 9.000 | 0,05368 € | 483,12 € |
| 15.000 | 0,05015 € | 752,25 € |
| 21.000 | 0,04807 € | 1.009,47 € |
| 30.000 | 0,04604 € | 1.381,20 € |
| 75.000 | 0,04158 € | 3.118,50 € |
| 150.000 | 0,03910 € | 5.865,00 € |
| Unit Price without VAT: | 0,06296 € |
|---|---|
| Unit Price with VAT: | 0,07618 € |

