
CDBZC0130L-HF | |
|---|---|
DigiKey Part Number | 641-1864-2-ND - Tape & Reel (TR) 641-1864-1-ND - Cut Tape (CT) 641-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZC0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
EDA/CAD Models | CDBZC0130L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| 2.000 | 0,04851 € | 97,02 € |
| 5.000 | 0,04181 € | 209,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03766 € | 376,60 € |
| 20.000 | 0,03416 € | 683,20 € |
| 30.000 | 0,03238 € | 971,40 € |
| 50.000 | 0,03038 € | 1.519,00 € |
| 70.000 | 0,02919 € | 2.043,30 € |
| 100.000 | 0,02804 € | 2.804,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |







