Similar

6A005B-G | |
|---|---|
DigiKey Part Number | 6A005B-G-ND |
Manufacturer | |
Manufacturer Product Number | 6A005B-G |
Description | DIODE STANDARD 50V 6A R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A005B-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI750-E3/54 | Vishay General Semiconductor - Diodes Division | 6.501 | GI750-E3/54GICT-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20719 € | 207,19 € |
| Unit Price without VAT: | 0,20719 € |
|---|---|
| Unit Price with VAT: | 0,25070 € |


