
TVP06B470A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B470A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B470A-HF |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.65V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15174 € | 455,22 € |
| 6.000 | 0,13906 € | 834,36 € |
| 9.000 | 0,13259 € | 1.193,31 € |
| 15.000 | 0,12534 € | 1.880,10 € |
| 21.000 | 0,12104 € | 2.541,84 € |
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,15174 € |
|---|---|
| Unit Price with VAT: | 0,18361 € |

