
17002088A | |
|---|---|
DigiKey Part Number | 25-17002088A-ND |
Manufacturer | |
Manufacturer Product Number | 17002088A |
Description | CR1225HA1BML |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Square - 120mm L x 120mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 17002088A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/120VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 63.0 CFM (1.76m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 2200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 20 | 15,43250 € | 308,65 € |
| 40 | 14,42925 € | 577,17 € |
| 60 | 13,92717 € | 835,63 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 24,34520 € |

