
54109-01 | |
|---|---|
DigiKey Part Number | F8802-ND |
Manufacturer | |
Manufacturer Product Number | 54109-01 |
Description | SWITCH TOGGLE SPST 25A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 17.46mm | |
Illumination | Illuminated | |
Illumination Type, Color | Incandescent, Red/White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Plastic | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 13,93500 € | 139,35 € |
| 25 | 13,13880 € | 328,47 € |
| 80 | 12,19050 € | 975,24 € |
| 160 | 11,65713 € | 1.865,14 € |
| 320 | 11,14609 € | 3.566,75 € |
| 560 | 10,74918 € | 6.019,54 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,52940 € |


