
FCBG110SD1C07B | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C07B-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C07B |
Description | CABLE ASSY SFP+ M-M 7M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 22.97' (7.00m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Active, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 39,30788 € | 11.320,67 € |
| Unit Price without VAT: | 39,30788 € |
|---|---|
| Unit Price with VAT: | 47,56253 € |

