20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBG110SD1C03B

DigiKey Part Number
775-FCBG110SD1C03B-ND
Manufacturer
Coherent
Manufacturer Product Number
FCBG110SD1C03B
Description
CABLE ASSY SFP+ M-M 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Pull Tab
Cable Type
Round
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
28836,12076 €10.402,78 €
Unit Price without VAT:36,12076 €
Unit Price with VAT:43,70612 €